There are no models available for this part yet.
Overview of MF0W2FF3300A10 by Royal Electronic Factory (Thailand) Co Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for MF0W2FF3300A10 by Royal Electronic Factory (Thailand) Co Ltd
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
303-MF0W2FF3300A10
|
Mouser Electronics | Metal Film Resistors - Through Hole 500 mW (1/2 W) 1% 330R RoHS: Compliant | 0 |
|
$0.0130 / $0.0200 | Order Now | |
DISTI #
MF0W2FF3300A10
|
TME | Resistor: metal film, THT, 330Ω, 500mW, ±1%, Ø3.5x10mm, axial Min Qty: 1000 | 1000 |
|
$0.0122 | Buy Now |