Part Details for MF0W8FFE006KIL by SPC Multicomp
Overview of MF0W8FFE006KIL by SPC Multicomp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MF0W8FFE006KIL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38K5394
|
Newark | Resistor, Kit, 0.125W 1% E6, Kit Contents:100-Pcs Of Each 31 Values From 10Ohm To 1Mohm Metal Film Resistors, Power Rating:125Mw, Range Of Resistor Values:10Ohm To 1Mohm, Resistance Tolerance:± 1%, No. Of Items In Kit:3100, Product Rohs Compliant: Yes |Multicomp Pro MF0W8FFE006KIL Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Kit | 12 |
|
$40.0800 / $62.7000 | Buy Now |