Part Details for MF10S-WDRF01-0200(40) by Hirose Electric Co Ltd
Overview of MF10S-WDRF01-0200(40) by Hirose Electric Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Financial Technology (Fintech)
Telecommunications
Electronic Manufacturing
Communication and Networking
Price & Stock for MF10S-WDRF01-0200(40)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
709-0204-5-40
|
Avnet Abacus | Conn Fiber Optic Single Mode Duplex RCP Solder ST Panel Mount 1.4dB Individual (Alt: 709-0204-5-40) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 | Abacus - 0 |
|
Buy Now |
Part Details for MF10S-WDRF01-0200(40)
MF10S-WDRF01-0200(40) CAD Models
MF10S-WDRF01-0200(40) Part Data Attributes:
|
MF10S-WDRF01-0200(40)
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
MF10S-WDRF01-0200(40)
Hirose Electric Co Ltd
Fiber Optic Connector, 2 Contact(s), Multi Mode, Duplex, Receptacle, ROHS COMPLIANT
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Hirose | |
Body/Shell Style | RECEPTACLE | |
Connection Type | DUPLEX | |
Connector Type | FIBER OPTIC CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Style | OPTICAL FIBER | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Durability | 200 Cycles | |
IEC Conformance | NO | |
Insertion Loss | 1.5 dB | |
Insulator Color | BLACK | |
MIL Conformance | NO | |
Mode | MULTI | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | PANEL | |
Number Of Connectors | ONE | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Option | WATERPROOF | |
Total Number of Contacts | 2 |