Part Details for MF10S-WPN7C50-0200(31) by Hirose Electric Co Ltd
Overview of MF10S-WPN7C50-0200(31) by Hirose Electric Co Ltd
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for MF10S-WPN7C50-0200(31)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MF10S-WPN7C50-0200(31)-ND
|
DigiKey | CONN FBR OPTIC PLUG HSG FOR MU Min Qty: 1 Lead time: 16 Weeks Container: Bulk | Limited Supply - Call |
|
$97.0100 | Buy Now |
DISTI #
MF10S-WPN7C50-0200
|
Avnet Americas | Connector Fiber Optical Circular 2 Position Single Mode Duplex Receptacle Straight Panel Mount - Bag (Alt: MF10S-WPN7C50-0200) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bag | 0 |
|
RFQ | |
DISTI #
798-10SWPN7C50020031
|
Mouser Electronics | Fiber Optic Connectors RoHS: Compliant | 0 |
|
Order Now | |
DISTI #
MF10S-WPN7C50-0200
|
Avnet Americas | Connector Fiber Optical Circular 2 Position Single Mode Duplex Receptacle Straight Panel Mount - Bag (Alt: MF10S-WPN7C50-0200) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bag | 0 |
|
RFQ |
Part Details for MF10S-WPN7C50-0200(31)
MF10S-WPN7C50-0200(31) CAD Models
MF10S-WPN7C50-0200(31) Part Data Attributes:
|
MF10S-WPN7C50-0200(31)
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
MF10S-WPN7C50-0200(31)
Hirose Electric Co Ltd
CIRCULAR CONNECTOR,
|
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Backshell Type | SOLID | |
Body Depth | 2.362 inch | |
Body Diameter | 0.787 inch | |
Body/Shell Style | PLUG | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | THREADED | |
Empty Shell | NO | |
Filter Feature | NO | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Shell Finish | NICKEL | |
Shell Material | ZINC ALLOY | |
Termination Type | SCREW | |
Total Number of Contacts | 2 |