Part Details for MF1305005M4EN0CSB0 by Songtian Electronics (STE)
Overview of MF1305005M4EN0CSB0 by Songtian Electronics (STE)
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MF1305005M4EN0CSB0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4378-MF1305005M4EN0CSB0-ND
|
DigiKey | ICL 5 OHM 20% 5A 13MM Min Qty: 1 Lead time: 1 Weeks Container: Bag |
1000 In Stock |
|
$0.5605 / $1.4900 | Buy Now |
|
LCSC | 5 5A 20% PluginP7.5mm NTC Thermistors ROHS | 505 |
|
$0.0682 / $0.1266 | Buy Now |