Part Details for MF1308004M4EN0FPB0 by Songtian Electronics (STE)
Overview of MF1308004M4EN0FPB0 by Songtian Electronics (STE)
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MF1308004M4EN0FPB0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | 8�� 4A ��20% 3000K ��10% Plugin,P=7.5mm NTC Thermistors ROHS | 180 |
|
$0.0577 / $0.1062 | Buy Now |
|
LCSC | 8 4A 20% 3000K 10% PluginP7.5mm NTC Thermistors ROHS | 180 |
|
$0.0589 / $0.1084 | Buy Now |