Part Details for MF152R507M4EN0CSB0 by Songtian Electronics (STE)
Overview of MF152R507M4EN0CSB0 by Songtian Electronics (STE)
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MF152R507M4EN0CSB0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4378-MF152R507M4EN0CSB0-ND
|
DigiKey | ICL 2.5 OHM 20% 7A 15MM Min Qty: 1 Lead time: 1 Weeks Container: Bag |
990 In Stock |
|
$1.0398 / $2.5100 | Buy Now |
|
CHIPMALL.COM LIMITED | 2.5 7A 20% 10% Plugin,P=7.5mm NTC Thermistors ROHS | 250 |
|
$0.0906 / $0.1746 | Buy Now |
|
LCSC | 2.5 7A 20% 10% PluginP7.5mm NTC Thermistors ROHS | 250 |
|
$0.0924 / $0.1782 | Buy Now |