Part Details for MF17080V2-1000U-G99 by SUNON USA
Overview of MF17080V2-1000U-G99 by SUNON USA
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MF17080V2-1000U-G99
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
369-F17080V21000UG99
|
Mouser Electronics | DC Fans Axial Fan, 17x17x8mm, 5VDC, 0.7CFM, 0.17"H2O, Vapo, 3x Wire, Auto Restart, Tach RoHS: Compliant | 0 |
|
$12.2800 | Order Now |
DISTI #
71699206
|
RS | Fan, DC, 5VDC, 66mA, 16500RPM, 0.7CFM, 14.2dBA, Auto F Type 3rd Wire | Sunon Fans MF17080V2-1000U-G99 RoHS: Compliant Min Qty: 30 Package Multiple: 1 Container: Bulk | 0 |
|
$12.5600 | RFQ |