Part Details for MF2-B-10-235-1-GE3-2-C by Carling Technologies
Overview of MF2-B-10-235-1-GE3-2-C by Carling Technologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MF2-B-10-235-1-GE3-2-C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
432-MF2-B-10-235-1-GE3-2-C-ND
|
DigiKey | CIRCUIT BREAKER Min Qty: 2 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$115.7750 | Buy Now |
DISTI #
691-MF2B102351GE32C
|
Mouser Electronics | Circuit Breakers CIRCUIT BREAKER RoHS: Compliant | 0 |
|
$79.2000 / $115.7500 | Order Now |
|
Onlinecomponents.com | 0 |
|
$38.2700 / $99.1600 | Buy Now | |
DISTI #
MF2B102351GE32C
|
TTI | Circuit Breakers CIRCUIT BREAKER RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$55.3500 / $71.5800 | Buy Now |
|
Master Electronics | 0 |
|
$38.2700 / $99.1600 | Buy Now |
Part Details for MF2-B-10-235-1-GE3-2-C
MF2-B-10-235-1-GE3-2-C CAD Models
MF2-B-10-235-1-GE3-2-C Part Data Attributes:
|
MF2-B-10-235-1-GE3-2-C
Carling Technologies
Buy Now
Datasheet
|
Compare Parts:
MF2-B-10-235-1-GE3-2-C
Carling Technologies
Magnetic Circuit Breaker, 2 Pole(s), 0.35A, 65VDC, Panel Mount,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CARLING TECHNOLOGIES INC | |
Reach Compliance Code | compliant | |
Actuator Type | ROCKER | |
Body Breadth | 35.41 mm | |
Body Height | 38.86 mm | |
Body Length or Diameter | 39.62 mm | |
Circuit Function | SERIES TRIP | |
Circuit Protection Type | MAGNETIC CIRCUIT BREAKER | |
Environmental Characteristics | CHEMICAL/CORROSION/MOISTURE RESISTANT | |
Mounting Feature | PANEL MOUNT | |
Number of Poles | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Rated Breaking Capacity | 1000 A | |
Rated Current | 0.35 A | |
Rated Voltage(DC) | 65 V | |
Reference Standard | CSA; UL | |
Surface Mount | NO | |
Terminal Shape | QUICK CONNECT |