Part Details for MF25S-WRF02-0203 by Hirose Electric Co Ltd
Overview of MF25S-WRF02-0203 by Hirose Electric Co Ltd
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Audio and Video Systems
Renewable Energy
Entertainment and Gaming
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MOS6020-334MLC | Coilcraft Inc | General Purpose Inductor, 330uH, 20%, 1 Element, Ferrite-Core, SMD, 2724, ROHS COMPLIANT | |
MSS4020-333MXD | Coilcraft Inc | General Purpose Inductor, 33uH, 20%, 1 Element, SMD | |
MOS6020-334 | Coilcraft Inc | General Purpose Inductor, 330uH, 1 Element, SMD |
Price & Stock for MF25S-WRF02-0203
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MF25S-WRF02-0203-ND
|
DigiKey | CONN CIRC RECEPT 5POS ELECT OPT Min Qty: 1 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$64.5600 | Buy Now |
DISTI #
MF25S-WRF02-0203
|
Avnet Americas | Conn Waterproof M 5 POS ST Panel Mount 5 Terminal 1 Port - Bag (Alt: MF25S-WRF02-0203) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bag | 0 |
|
RFQ | |
DISTI #
798-MF25S-WRF02-0203
|
Mouser Electronics | Fiber Optic Connectors RoHS: Compliant | 0 |
|
$64.5500 | Order Now |
DISTI #
000000000005534282
|
Sager | Fiber Optic Connectors | 0 |
|
Buy Now |
Part Details for MF25S-WRF02-0203
MF25S-WRF02-0203 CAD Models
MF25S-WRF02-0203 Part Data Attributes
|
MF25S-WRF02-0203
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
MF25S-WRF02-0203
Hirose Electric Co Ltd
Circular Connector, 5 Contact(s), Receptacle,
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Hirose | |
Body/Shell Style | RECEPTACLE | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Silver (Ag) | |
Contact Material | NOT SPECIFIED | |
Contact Style | OPTICAL FIBER | |
Coupling Type | THREADED | |
Insertion Loss | 0.3 dB | |
Insulation Resistance | 1000000000 Ω | |
JESD-609 Code | e4 | |
Mode | SINGLE | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Number Of Connectors | ONE | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -40 °C | |
Total Number of Contacts | 5 |