Part Details for MF30-DHP1-08 by Amphenol Communications Solutions
Overview of MF30-DHP1-08 by Amphenol Communications Solutions
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LP3988IMF-3.0/NOPB | Texas Instruments | Micropower, 150-mA Ultra-Low-Dropout CMOS Voltage Regulator With Power Good 5-SOT-23 -40 to 125 | |
LM4128CQ1MF3.0/NOPB | Texas Instruments | SOT-23 Precision Micropower Series Voltage Reference 5-SOT-23 -40 to 125 | |
LP5951MF-3.0/NOPB | Texas Instruments | Micropower 150mA Low-Dropout (LDO) CMOS Voltage Regulator 5-SOT-23 -40 to 125 |
Price & Stock for MF30-DHP1-08
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MF30-DHP1-08
|
TME | Connector: wire-board, socket, male, MF30, 3mm, PIN: 8, THT, PCB snap Min Qty: 2 | 713 |
|
$0.6350 / $1.0690 | Buy Now |