MF300K06F3-BP
Micro Commercial Components
Description: Rectifier Diode, 1 Phase, 2 Element, 150A, 600V V(RRM), Silicon, MODULE-2

Overview of MF300K06F3-BP by Micro Commercial Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 3 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Renewable Energy Automotive

Price & Stock for MF300K06F3-BP by Micro Commercial Components

Part # Manufacturer Description Stock Price Buy
DISTI # MF300K06F3-BPMS-ND
DigiKey DIODE MODULE GP 600V 150A F3 Min Qty: 1 Lead time: 12 Weeks Container: Tray 10
In Stock
  • 1 $45.8100
  • 10 $34.4250
  • 25 $31.7632
$31.7632 / $45.8100 Buy Now
DISTI # 833-MF300K06F3-BP
Mouser Electronics Discrete Semiconductor Modules 300A,600V,FRED Modules, F3 Package RoHS: Compliant 0
  • 1 $45.9400
  • 10 $41.7900
  • 20 $39.6400
  • 50 $37.2100
  • 100 $36.4900
  • 200 $35.2100
$35.2100 / $45.9400 Order Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 Lead time: 14 Weeks 0
  • 10 $33.4400
$33.4400 Buy Now

CAD Models for MF300K06F3-BP by Micro Commercial Components
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MF300K06F3-BP by Micro Commercial Components

MF300K06F3-BP
Micro Commercial Components
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
MICRO COMMERCIAL COMPONENTS CORP
Package Description
MODULE-2
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8541.10.00.80
Samacsys Manufacturer
MCC
Application
ULTRA FAST SOFT RECOVERY
Case Connection
CATHODE
Configuration
COMMON CATHODE, 2 ELEMENTS
Diode Element Material
SILICON
Diode Type
RECTIFIER DIODE
Forward Voltage-Max (VF)
1.4 V
JESD-30 Code
R-XUFM-X2
Non-rep Pk Forward Current-Max
3500 A
Number of Elements
2
Number of Phases
1
Number of Terminals
2
Operating Temperature-Max
150 °C
Operating Temperature-Min
-40 °C
Output Current-Max
150 A
Package Body Material
UNSPECIFIED
Package Shape
RECTANGULAR
Package Style
FLANGE MOUNT
Power Dissipation-Max
2080 W
Rep Pk Reverse Voltage-Max
600 V
Reverse Current-Max
1000 µA
Reverse Recovery Time-Max
0.13 µs
Surface Mount
NO
Terminal Form
UNSPECIFIED
Terminal Position
UPPER
Want to compare parts?
  1. MF300K06F3-BP
    Micro Commercial Components
    Rectifier Diode, 1 Phase, 2 Element, 150A, 600V V(RRM), Silicon, MODULE-2
    VS

Related Parts for MF300K06F3-BP

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MF300K06F3-BP by Micro Commercial Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MF300K06F3-BP by Micro Commercial Components

Select Manufacturer
Which Manufacturer of MF300K06F3-BP would you like to use for your alert(s)?
  • Please alert me when MF300K06F3-BP inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MF300K06F3-BP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MF300K06F3-BP to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MF300K06F3-BP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MF300K06F3-BP.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MF300K06F3-BP by Micro Commercial Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: