Part Details for MF30150V1-1000U-A99 by SUNON USA
Overview of MF30150V1-1000U-A99 by SUNON USA
- Distributor Offerings: (16 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MF30150V1-1000U-A99
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90AK5536
|
Newark | Dc Fan, Vapo, 30Mm, 9500Rpm, 5Vdc, Supply Voltage Vdc:5V, Fan Frame Type:Square, Fan Frame Size:30Mm, External Depth:15Mm, Bearing Type:Vapo Bearing, Air Flow - Cfm:6Cfm, Noise Rating:27Dba, Power Rating:700Mw, Rated Speed:9500Rpm Rohs Compliant: Yes |Sunon MF30150V1-1000U-A99 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$12.6600 / $17.1700 | Buy Now |
DISTI #
MF30150V1-1000U-A99-ND
|
DigiKey | FAN AXIAL 30X15MM VAPO 5VDC WIRE Min Qty: 1050 Lead time: 24 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.8338 | Buy Now |
DISTI #
MF30150V1-1000U-A9
|
Avnet Americas | DC Fan Vapo Bearing 5V 0.14A 0.7W 9500RPM 6CFM 27dBA Flange Mount - Bulk (Alt: MF30150V1-1000U-A9) RoHS: Compliant Min Qty: 1050 Package Multiple: 350 Container: Bulk | 0 |
|
$4.2210 / $5.6392 | Buy Now |
DISTI #
369-MF30150V11UA99
|
Mouser Electronics | DC Fans Axial Fan, 30x30x15mm, 5VDC, 6CFM, 0.17"H2O, Vapo, Wire, Auto Restart RoHS: Compliant | 276 |
|
$5.5200 / $9.1200 | Buy Now |
DISTI #
71241490
|
RS | DC Fan 5V 6CFM 30x30x15mm 27dBA 0.17In.H2O Static Pressure Vapo | Sunon Fans MF30150V1-1000U-A99 RoHS: Compliant Min Qty: 30 Package Multiple: 1 Container: Bulk | 0 |
|
$9.4400 / $10.1200 | RFQ |
|
Future Electronics | MF Series 5 VDC 6 CFM Vapo Bering 30 mm x 15 mm DC Fan RoHS: Compliant pbFree: Yes Min Qty: 350 Package Multiple: 350 Container: Box | 930Box |
|
$4.7400 | Buy Now |
|
Future Electronics | MF Series 5 VDC 6 CFM Vapo Bering 30 mm x 15 mm DC Fan RoHS: Compliant pbFree: Yes Min Qty: 350 Package Multiple: 350 Container: Box | 0Box |
|
$4.7400 / $5.4900 | Buy Now |
|
Onlinecomponents.com | Tubeaxial Fan - 5VDC - Square 30mm L x 30mm H - Vapo-Bearing - 6.0 CFM (0.168m³/min) - 27.0dB(A) - 700 mW - 9500 RPM - 2 Wire Leads. RoHS: Compliant |
953 In Stock |
|
$6.2000 / $9.1500 | Buy Now |
DISTI #
67615895
|
Verical | Motor Fan 30x30x15mm Min Qty: 10 Package Multiple: 5 | Americas - 950 |
|
$7.8788 / $11.8986 | Buy Now |
DISTI #
68014570
|
Verical | Motor Fan 30x30x15mm Min Qty: 350 Package Multiple: 350 Date Code: 2308 | Americas - 700 |
|
$5.2073 | Buy Now |