Part Details for MF52E-104F395 LEAD FREE by Shenzhen Ampron Technology Corp
Overview of MF52E-104F395 LEAD FREE by Shenzhen Ampron Technology Corp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MF52E-104F395 LEAD FREE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NTCT104F395
|
Maritex | NTC thermistor, 100kOhm, 1%, B=3950, D=2.5mm, raster 2.5mm Min Qty: 1 Package Multiple: 1 | 1660 |
|
$0.2290 / $0.2790 | Buy Now |