Part Details for MF58 103J3950 by Nanjing Shiheng Electronics Co Ltd
Overview of MF58 103J3950 by Nanjing Shiheng Electronics Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MF58 103J3950
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 10k 50mW 5% 3950K 1% PluginD1.8xL4mm NTC Thermistors ROHS | 80 |
|
$0.0135 / $0.0250 | Buy Now |