Part Details for MF72-016D7 by Cantherm
Overview of MF72-016D7 by Cantherm
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SiT8924BMF72-XXN-40.000000 | SiTime | 1 to 110 MHz, Wide Temperature AEC-Q100 Oscillator (-55 to +125°C) |
Price & Stock for MF72-016D7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
317-1152-ND
|
DigiKey | ICL 16 OHM 20% 700MA 9MM Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
28558 In Stock |
|
$0.1353 / $0.3600 | Buy Now |
Part Details for MF72-016D7
MF72-016D7 CAD Models
MF72-016D7 Part Data Attributes
|
MF72-016D7
Cantherm
Buy Now
Datasheet
|
Compare Parts:
MF72-016D7
Cantherm
CURRENT LIMITER INRUSH 16OHM 20%
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | CANADIAN THERMOSTATS & CONTROL DEVICES LTD | |
Package Description | , | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Cantherm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | DISK PACKAGE | |
Resistance | 16 Ω | |
Resistor Type | NTC THERMISTOR | |
Surface Mount | NO | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Thermistor Application | OVERLOAD PROTECTION | |
Tolerance | 20% |