-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CURRENT LIMITER INRUSH 22OHM 20%
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
317-1153-ND
|
DigiKey | ICL 22 OHM 20% 600MA 9MM Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
5206 In Stock |
|
$0.1473 / $0.3700 | Buy Now |
|
South Electronics | MF72-022D7 | 0 |
|
$0.3700 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MF72-022D7
Cantherm
Buy Now
Datasheet
|
Compare Parts:
MF72-022D7
Cantherm
CURRENT LIMITER INRUSH 22OHM 20%
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | CANADIAN THERMOSTATS & CONTROL DEVICES LTD | |
Package Description | , | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Cantherm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | DISK PACKAGE | |
Resistance | 22 Ω | |
Resistor Type | NTC THERMISTOR | |
Surface Mount | NO | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Thermistor Application | OVERLOAD PROTECTION | |
Tolerance | 20% |