Part Details for MF73T-1 1/30 by Cantherm
Overview of MF73T-1 1/30 by Cantherm
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MF73T-1 1/30
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
317-1601-ND
|
DigiKey | ICL 1 OHM 20% 30A 30MM Min Qty: 50 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.6513 / $4.4540 | Buy Now |
Part Details for MF73T-1 1/30
MF73T-1 1/30 CAD Models
MF73T-1 1/30 Part Data Attributes
|
MF73T-1 1/30
Cantherm
Buy Now
|
Compare Parts:
MF73T-1 1/30
Cantherm
|
Samacsys Manufacturer | Cantherm |