Part Details for MF73T-1 1/32 by Cantherm
Overview of MF73T-1 1/32 by Cantherm
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MF73T-1 1/32
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
317-1604-ND
|
DigiKey | ICL 1 OHM 20% 32A 35MM Min Qty: 30 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$5.3909 / $9.9193 | Buy Now |
|
South Electronics | MF73T-1 1/32 | 0 |
|
$12.0800 | RFQ |
Part Details for MF73T-1 1/32
MF73T-1 1/32 CAD Models
MF73T-1 1/32 Part Data Attributes
|
MF73T-1 1/32
Cantherm
Buy Now
|
Compare Parts:
MF73T-1 1/32
Cantherm
|
Samacsys Manufacturer | Cantherm |