Part Details for MF73T-1 1/40 by Cantherm
Overview of MF73T-1 1/40 by Cantherm
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MF73T-1 1/40
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
317-1607-ND
|
DigiKey | ICL 1 OHM 20% 40A 40MM Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
22 In Stock |
|
$14.5440 / $23.6300 | Buy Now |
|
South Electronics | MF73T-1 1/40 | 0 |
|
$23.6300 | RFQ |