There are no models available for this part yet.
Overview of MF73T-1 10/10 by Nanjing Shiheng Electronics Co Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for MF73T-1 10/10 by Nanjing Shiheng Electronics Co Ltd
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
LCSC | 10 10A 7W 20% 3200K 10% PluginP10mm NTC Thermistors ROHS | 8 |
|
$0.4926 / $0.8987 | Buy Now |