Part Details for MF80152V3-1000U-A99 by SUNON USA
Overview of MF80152V3-1000U-A99 by SUNON USA
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MF80152V3-1000U-A99
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
259-MF80152V3-1000U-A99-ND
|
DigiKey | FAN AXIAL 24VDC 80X15MM Min Qty: 100 Lead time: 16 Weeks Container: Box | Temporarily Out of Stock |
|
$8.1022 | Buy Now |
DISTI #
MF80152V3-1000U-A9
|
Avnet Americas | DC Fan Vapo Bearing 24V Flange Mount - Bulk (Alt: MF80152V3-1000U-A9) RoHS: Compliant Min Qty: 200 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
369-MF80152V31UA99
|
Mouser Electronics | DC Fans Axial Fan, 80x80x15mm, 24VDC, Vapo, Wire, Auto Restart, MagLev Motor, 2018Q2-MP RoHS: Compliant | 0 |
|
$8.1000 | Order Now |
|
Onlinecomponents.com | DC Fans Axial Fan, 80x80x15mm, 24VDC, Vapo, Wire, Auto Restart, MagLev Motor, 2018Q2-MP RoHS: Compliant | 0 |
|
$5.1000 / $10.2000 | Buy Now |
DISTI #
MF80152V3-1000U-A9
|
Avnet Americas | DC Fan Vapo Bearing 24V Flange Mount - Bulk (Alt: MF80152V3-1000U-A9) RoHS: Compliant Min Qty: 200 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ |