Part Details for MFA2P10-A015-C by Amphenol ProLabs
Overview of MFA2P10-A015-C by Amphenol ProLabs
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AV-3.5MINYRCA-015 | Amphenol Cables on Demand | Amphenol AV-3.5MINYRCA-015 Stereo Y Adapter Cable - Premium Gold Stereo 3.5mm (Headphone Plug) to Dual RCA Y Adapter Cable - 3.5mm Mini-Stereo Male to Dual RCA Male 15ft | |
MP-64RJ45UNNA-015 | Amphenol Cables on Demand | Amphenol MP-64RJ45UNNA-015 Cat6 UTP Patch Cable (550-MHz) with Snagless RJ45 Connectors - Gray 15ft | |
A0153-AL | Coilcraft Inc | Output choke, for NSC LM5030, SMT, RoHS |
Price & Stock for MFA2P10-A015-C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4932-MFA2P10-A015-C-ND
|
DigiKey | Mellanox MFA2P10-A015 Compatible Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT |
17 In Stock |
|
$225.0000 / $250.0000 | Buy Now |