There are no models available for this part yet.
Overview of MFA7A50-C001-ACC by Accortec Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CO-058SMABNC0-010 | Amphenol Cables on Demand | Amphenol CO-058SMABNC0-010 SMA Male to BNC Male (RG58) 50 Ohm Coaxial Cable Assembly 10ft | |
CS-USB3.1TYPC-001M | Amphenol Cables on Demand | Amphenol CS-USB3.1TYPC-001M Amphenol Premium USB 3.1 Gen2 Certified USB Type A-C Cable - USB 3.0 Type A Male to Type C Male [10.0 Gbps SuperSpeed] 1m (3.3ft) | |
CO-058BNCRBNC-001 | Amphenol Cables on Demand | Amphenol CO-058BNCRBNC-001 BNC Male to BNC Right Angle Male (RG58) 50 Ohm Coaxial Cable Assembly 1ft |
Price & Stock for MFA7A50-C001-ACC by Accortec Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
NAC | Accortec Mellanox Compatible MFA7A50-C001 Active Fiber Cable 100GbE to 4x25GbE, QSFP28 to 4xSFP28 - 1M RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ |