Part Details for MFA7A50-C003-ACC by Accortec Inc
Overview of MFA7A50-C003-ACC by Accortec Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CO-059BNCRBNC-003 | Amphenol Cables on Demand | Amphenol CO-059BNCRBNC-003 BNC Male to BNC Right Angle Male (RG59) 75 Ohm Coaxial Cable Assembly (RG59/U Solid) 3ft |
Price & Stock for MFA7A50-C003-ACC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
NAC | Accortec - MFA7A50-C003-ACC - Accortec 100GbE to 4x25GbE (QSFP28 to 4xSFP28) MMF Active Optical Splitter Cable - 9.84 ft Fiber Optic Network Cable for Network Device, Switch, Server - First End: 1 x QSFP28 Network - Male - Second End: 4 x SFP28 Network - RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ |