MFAS156-11-C
Description: Board Connector, 11 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal,

Overview of MFAS156-11-C by Pancon Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Renewable Energy Automotive

CAD Models for MFAS156-11-C by Pancon Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MFAS156-11-C by Pancon Corporation

MFAS156-11-C
Pancon Corporation
-
-
Part Life Cycle Code
End Of Life
Ihs Manufacturer
PANCON GMBH
Reach Compliance Code
compliant
Body Depth
0.203 inch
Body Length
1.716 inch
Connector Type
BOARD CONNECTOR
Contact Finish Mating
TIN
Contact Finish Termination
TIN
Contact Gender
MALE
Contact Pattern
RECTANGULAR
Contact Style
SQ PIN-SKT
DIN Conformance
NO
Filter Feature
NO
IEC Conformance
NO
Insulator Color
BLACK
JESD-609 Code
e3
MIL Conformance
NO
Mating Contact Pitch
0.156 inch
Mixed Contacts
NO
Mounting Option 1
LOCKING
Mounting Style
RIGHT ANGLE
Mounting Type
BOARD
Number Of Connectors
ONE
Number Of PCB Rows
1
Number of Rows Loaded
1
Option
GENERAL PURPOSE
PCB Contact Pattern
RECTANGULAR
Reference Standard
UL
Terminal Length
0.45 inch
Terminal Pitch
3.96 mm
Termination Type
SOLDER
Total Number of Contacts
11
Want to compare parts?
  1. MFAS156-11-C
    Pancon Corporation
    Board Connector, 11 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MFAS156-11-C by Pancon Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MFAS156-11-C by Pancon Corporation

Select Manufacturer
Which Manufacturer of MFAS156-11-C would you like to use for your alert(s)?
  • Please alert me when MFAS156-11-C inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MFAS156-11-C alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MFAS156-11-C to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MFAS156-11-C alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MFAS156-11-C.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MFAS156-11-C by Pancon Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: