Part Details for MFB-100505-0060AC by Marcom Electronic Components
Overview of MFB-100505-0060AC by Marcom Electronic Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EVAL-FW-LPMFB2 | Analog Devices | Low-Pass MFB Filter, Dual Amp | |
EVAL-FW-LPMFB1 | Analog Devices | Low-Pass MFB Filter, Single Am |
Price & Stock for MFB-100505-0060AC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61AC0484
|
Newark | Ferrite Bead, 60 Ohm, 0.2A, 0402, Ferrite Case Style:0402 [1005 Metric], Impedance @ 100Mhz:60Ohm, Dc Current Rating:200Ma, Product Range:Mfb Series, Dc Resistance Max:0.4Ohm, Impedance Tolerance:± 25%, Automotive Qualification Rohs Compliant: Yes |Mec Marcom MFB-100505-0060AC RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 100 |
|
$0.0260 / $0.0810 | Buy Now |