Part Details for MFB-160808-0300AI by Marcom Electronic Components
Overview of MFB-160808-0300AI by Marcom Electronic Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MFB-160808-0300AI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61AC0500
|
Newark | Ferrite Bead, 300 Ohm, 0.4A, 0603, Ferrite Case Style:0603 [1608 Metric], Impedance @ 100Mhz:300Ohm, Dc Current Rating:400Ma, Product Range:Mfb Series, Dc Resistance Max:0.3Ohm, Impedance Tolerance:± 25%, Automotive Qualification Rohs Compliant: Yes |Mec Marcom MFB-160808-0300AI Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 2687 |
|
$0.0280 / $0.0860 | Buy Now |
DISTI #
2889907
|
element14 Asia-Pacific | FERRITE BEAD, 300 OHM, 0.4A, 0603 RoHS: Compliant Min Qty: 10 Container: Each | 2687 |
|
$0.0192 / $0.0746 | Buy Now |
DISTI #
2889907
|
Farnell | FERRITE BEAD, 300 OHM, 0.4A, 0603 RoHS: Compliant Min Qty: 10 Lead time: 13 Weeks, 1 Days Container: Each | 2687 |
|
$0.0138 / $0.0325 | Buy Now |