Part Details for MFB-321611-0080PR by Marcom Electronic Components
Overview of MFB-321611-0080PR by Marcom Electronic Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MFB-321611-0080PR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31M5630
|
Newark | Ferrite Bead, 0.03Ohm, 4A, 1206, Ferrite Case Style:1206 [3216 Metric], Impedance @ 100Mhz:80Ohm, Dc Current Rating:4A, Product Range:Mfb Series, Dc Resistance Max:0.03Ohm, Impedance Tolerance:± 25%, Automotive Qualification Rohs Compliant: Yes |Mec Marcom MFB-321611-0080PR Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 29707 |
|
$0.1140 / $0.3150 | Buy Now |