Part Details for MFB-321611-0090PQ by Marcom Electronic Components
Overview of MFB-321611-0090PQ by Marcom Electronic Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MFB-321611-0090PQ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31M5631
|
Newark | Ferrite Bead, 0.04Ohm, 3A, 1206, Ferrite Case Style:1206 [3216 Metric], Impedance @ 100Mhz:90Ohm, Dc Current Rating:3A, Product Range:Mfb Series, Dc Resistance Max:0.04Ohm, Impedance Tolerance:± 25%, Automotive Qualification Rohs Compliant: Yes |Mec Marcom MFB-321611-0090PQ Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 6030 |
|
$0.1230 / $0.3790 | Buy Now |
DISTI #
1308789RL
|
element14 Asia-Pacific | FERRITE BEAD, 0.04OHM, 3A, 1206 RoHS: Compliant Min Qty: 500 Container: Reel | 3030 |
|
$0.0583 / $0.0694 | Buy Now |
DISTI #
1308789
|
element14 Asia-Pacific | FERRITE BEAD, 0.04OHM, 3A, 1206 RoHS: Compliant Min Qty: 5 Container: Cut Tape | 3030 |
|
$0.0583 / $0.2236 | Buy Now |
DISTI #
1308789RL
|
Farnell | FERRITE BEAD, 0.04OHM, 3A, 1206 RoHS: Compliant Min Qty: 500 Lead time: 25 Weeks, 1 Days Container: Reel | 6030 |
|
$0.0394 / $0.0576 | Buy Now |
DISTI #
1308789
|
Farnell | FERRITE BEAD, 0.04OHM, 3A, 1206 RoHS: Compliant Min Qty: 5 Lead time: 25 Weeks, 1 Days Container: Cut Tape | 6030 |
|
$0.0394 / $0.1971 | Buy Now |