There are no models available for this part yet.
Overview of MFB-321611-1200PL by Marcom Electronic Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EVAL-FW-LPMFB2 | Analog Devices | Low-Pass MFB Filter, Dual Amp | |
EVAL-FW-LPMFB1 | Analog Devices | Low-Pass MFB Filter, Single Am | |
131-3216-11H | Amphenol Communications Solutions | Paladin® 112Gb/s Backplane Connector, 3-Pair, 6 Column, Double End Wall, Backplane Module, 1.5mm Wipe, APP. |
Price & Stock for MFB-321611-1200PL by Marcom Electronic Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
31M5636
|
Newark | Ferrite Bead, 0.2Ohm, 1A, 1206, Ferrite Bead Case/Package:1206 [3216 Metric], Impedance:1.2Kohm, Dc Current Rating:1A, Product Range:Mfb Series, Dc Resistance Max:0.2Ohm, Impedance Tolerance:± 25%, Product Length:3.2Mm Rohs Compliant: Yes |Mec Marcom MFB-321611-1200PL RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 1651301 |
|
$0.1280 / $0.3520 | Buy Now |
CAD Models for MFB-321611-1200PL by Marcom Electronic Components
Part Data Attributes for MFB-321611-1200PL by Marcom Electronic Components
|
|
---|---|
Part Life Cycle Code
|
Contact Manufacturer
|
Ihs Manufacturer
|
MARCOM ELECTRONIC COMPONENTS (UK) LTD
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8504.50.80.00
|
DC Resistance-Max
|
0.2 Ω
|
Filter Type
|
FERRITE CHIP
|
Height
|
1.1 mm
|
Length
|
3.2 mm
|
Mounting Type
|
SURFACE MOUNT
|
Number of Functions
|
1
|
Output Impedance
|
1200 OHM Ω
|
Packing Method
|
TR
|
Rated Current
|
1 A
|
Width
|
1.6 mm
|
Alternate Parts for MFB-321611-1200PL
This table gives cross-reference parts and alternative options found for MFB-321611-1200PL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MFB-321611-1200PL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FBM-11-321611-102A10T | Ferrite Chip, 1 Function(s), 1A, EIA STD PACKAGE SIZE 1206, 2 PIN | King Core Electronics Inc | MFB-321611-1200PL vs FBM-11-321611-102A10T |