Part Details for MFB-321611-600M4N2 by Marcom Electronic Components
Overview of MFB-321611-600M4N2 by Marcom Electronic Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
131-3216-11H | Amphenol Communications Solutions | Paladin® 112Gb/s Backplane Connector, 3-Pair, 6 Column, Double End Wall, Backplane Module, 1.5mm Wipe, APP. |
Price & Stock for MFB-321611-600M4N2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38K5659
|
Newark | Ferrite Bead, 1.5Ohm, 100Ma, 1206, Ferrite Case Style:1206 [3216 Metric], Impedance @ 100Mhz:600Ohm, Dc Current Rating:100Ma, Product Range:Mfb Series, Dc Resistance Max:1.5Ohm, Impedance Tolerance:± 25%, Automotive Qualification Rohs Compliant: Yes |Mec Marcom MFB-321611-600M4N2 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
Buy Now |