Part Details for MFB30G12 by SEPA Europe GmbH
Overview of MFB30G12 by SEPA Europe GmbH
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MFB30G12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74M3201
|
Newark | Axial Fan, Brushless Motor, Miniature, High Reliability, Ball, 12 Vdc, 30 Mm, 10 Mm, 4.54 Cu.ft/Min Rohs Compliant: Yes |Sepa MFB30G12 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 132 |
|
$15.1700 / $22.4300 | Buy Now |
DISTI #
82B177
|
Bürklin Elektronik | DC axial fan, 12 V, 30 x 30 x 10 mm, 7.7 m³/h, 23 dB, ball bearing, SEPA, MFB30G12 Min Qty: 1 | 522 |
|
$13.5734 / $18.2376 | Buy Now |
DISTI #
1217964
|
element14 Asia-Pacific | FAN, 30MM, 12VDC RoHS: Compliant Min Qty: 1 Container: Each | 132 |
|
$11.9875 / $14.3482 | Buy Now |
DISTI #
1217964
|
Farnell | FAN, 30MM, 12VDC RoHS: Compliant Min Qty: 1 Lead time: 5 Weeks, 1 Days Container: Each | 132 |
|
$16.9306 / $25.6396 | Buy Now |