Part Details for MFB9155NF by Amphenol PCTEL
Overview of MFB9155NF by Amphenol PCTEL
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MFB9155NF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3299-MFB9155NF-ND
|
DigiKey | RF ANT 915MHZ WHIP STR N TYPE F Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
11 In Stock |
|
$106.1376 / $135.4500 | Buy Now |
DISTI #
72164128
|
RS | Antenna, Base Station, 902-928,5Db, Fiberglass, Nf Conn | PCTEL MFB9155NF RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$126.3600 / $141.9800 | RFQ |
|
Onlinecomponents.com | 902-928 - 5dB - Fiberglass - N Female Conn RoHS: Compliant |
1 In Stock |
|
$107.1000 / $131.7500 | Buy Now |
DISTI #
MFB9155NF
|
Richardson RFPD | ANTENNA UNIT Min Qty: 1 | 0 |
|
RFQ | |
|
Master Electronics | 902-928 - 5dB - Fiberglass - N Female Conn RoHS: Compliant |
1 In Stock |
|
$107.1000 / $131.7500 | Buy Now |