Part Details for MFBA2V1608-601-R by Eaton Electronics
Overview of MFBA2V1608-601-R by Eaton Electronics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MFBA2V1608-601-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MFBA2V1608-601-R
|
TME | Ferrite: bead, Imp.@ 100MHz: 600Ω, SMD, 0603, R: 200Ω, -55÷150°C, 1A Min Qty: 100 | 3500 |
|
$0.0142 / $0.0258 | Buy Now |