Part Details for MFBA2V2012-300-R by Eaton Bussmann
Overview of MFBA2V2012-300-R by Eaton Bussmann
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MFBA2V2012-300-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27AK2332
|
Newark | Ferrite B Ind 30 Ohm 3A 2 Pads Smt/ T&r |Eaton Bussmann MFBA2V2012-300-R RoHS: Not Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0240 / $0.0280 | Buy Now |
DISTI #
283-MFBA2V2012-300-RCT-ND
|
DigiKey | FERRITE BEAD 30 OHM 0805 1LN Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
13415 In Stock |
|
$0.0114 / $0.1000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0129 / $0.0204 | Buy Now |
DISTI #
000000000006369521
|
Sager | Ferrite Beads Ferrite B IND 30 OHM 3A 2 PADS SMT Min Qty: 4000 | 0 |
|
$0.0139 / $0.0191 | Buy Now |