MFBA3V1005K-600-R
Description: Ferrite Chip, 1 Function(s), 0.3A, 2 Pin(s), EIA STD PACKAGE SIZE 0402, 2 PIN

Overview of MFBA3V1005K-600-R by Eaton Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for MFBA3V1005K-600-R by Eaton Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 504-MFBA3V1005K-600R
Mouser Electronics Ferrite Beads RoHS: Compliant 50000
  • 1 $0.1000
  • 10 $0.0200
  • 100 $0.0160
  • 500 $0.0120
  • 2,500 $0.0100
  • 10,000 $0.0070
  • 20,000 $0.0060
$0.0060 / $0.1000 Buy Now

CAD Models for MFBA3V1005K-600-R by Eaton Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for MFBA3V1005K-600-R by Eaton Corporation

MFBA3V1005K-600-R
Eaton Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
EATON CORP
Package Description
EIA STD PACKAGE SIZE 0402, 2 PIN
Reach Compliance Code
unknown
Samacsys Manufacturer
Eaton
DC Resistance-Max
0.25 Ω
Filter Type
FERRITE CHIP
Height
0.5 mm
Length
1 mm
Mounting Type
SURFACE MOUNT
Number of Functions
1
Number of Terminals
2
Operating Temperature-Max
150 °C
Operating Temperature-Min
-55 °C
Output Impedance
60 OHM Ω
Packing Method
TR, 7 Inch
Rated Current
0.3 A
Screening Level
AEC-Q200
Width
0.5 mm
Want to compare parts?
  1. MFBA3V1005K-600-R
    Eaton Corporation
    Ferrite Chip, 1 Function(s), 0.3A, 2 Pin(s), EIA STD PACKAGE SIZE 0402, 2 PIN
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MFBA3V1005K-600-R by Eaton Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MFBA3V1005K-600-R by Eaton Corporation

Select Manufacturer
Which Manufacturer of MFBA3V1005K-600-R would you like to use for your alert(s)?
  • Please alert me when MFBA3V1005K-600-R inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MFBA3V1005K-600-R alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MFBA3V1005K-600-R to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MFBA3V1005K-600-R alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MFBA3V1005K-600-R.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MFBA3V1005K-600-R by Eaton Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: