Part Details for MFBM1V1005-101-R by Eaton Corporation
Overview of MFBM1V1005-101-R by Eaton Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MFBM1V1005-101-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MFBM1V1005-101-R
|
Avnet Americas | Ferrite Chip Bead 100Ohm 800mA 0.15Ohm Multi-Layer 2-Pin 0402 T/R - Tape and Reel (Alt: MFBM1V1005-101-R) RoHS: Not Compliant Min Qty: 30000 Package Multiple: 10000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0044 / $0.0048 | Buy Now |
DISTI #
704-MFBM1V1005-101-R
|
Mouser Electronics | Ferrite Beads Multi H Cur, Impedance 100ohm 0.8A SMT | 24742 |
|
$0.0050 / $0.1000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.0043 | Buy Now |
DISTI #
MFBM1V1005-101R
|
Richardson RFPD | POWER INDUCTOR RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ | |
DISTI #
MFBM1V1005-101-R
|
Avnet Abacus | Ferrite Chip Bead 100Ohm 800mA 0.15Ohm Multi-Layer 2-Pin 0402 T/R (Alt: MFBM1V1005-101-R) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for MFBM1V1005-101-R
MFBM1V1005-101-R CAD Models
MFBM1V1005-101-R Part Data Attributes
|
MFBM1V1005-101-R
Eaton Corporation
Buy Now
Datasheet
|
Compare Parts:
MFBM1V1005-101-R
Eaton Corporation
Ferrite Chip, 1 Function(s), 0.8A, 2 Pin(s),
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EATON CORP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
DC Resistance-Max | 0.15 Ω | |
Filter Type | FERRITE CHIP | |
Height | 0.5 mm | |
Length | 1 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Impedance | 100 OHM Ω | |
Packing Method | TR, 7 INCH | |
Rated Current | 0.8 A | |
Width | 0.5 mm |
Alternate Parts for MFBM1V1005-101-R
This table gives cross-reference parts and alternative options found for MFBM1V1005-101-R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MFBM1V1005-101-R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CBM100505U101T | Ferrite Chip, 0.8A, | Fenghua (HK) Electronics Ltd | MFBM1V1005-101-R vs CBM100505U101T |
CBM100505Y121T | Data Line Filter, 0.8A, | Fenghua (HK) Electronics Ltd | MFBM1V1005-101-R vs CBM100505Y121T |
CBM100505U101 | Ferrite Chip, | Fenghua (HK) Electronics Ltd | MFBM1V1005-101-R vs CBM100505U101 |
MFBM1V1005-800-R | Ferrite Chip, 1 Function(s), 0.8A, 2 Pin(s), | Eaton Corporation | MFBM1V1005-101-R vs MFBM1V1005-800-R |
CBM100505Y101T | Data Line Filter, 0.8A, | Fenghua (HK) Electronics Ltd | MFBM1V1005-101-R vs CBM100505Y101T |
CBM100505U121B | Ferrite Chip, 0.8A, | Fenghua (HK) Electronics Ltd | MFBM1V1005-101-R vs CBM100505U121B |
CBM100505Y101B | Data Line Filter, 0.8A, | Fenghua (HK) Electronics Ltd | MFBM1V1005-101-R vs CBM100505Y101B |
CBM100505Y121B | Data Line Filter, 0.8A, | Fenghua (HK) Electronics Ltd | MFBM1V1005-101-R vs CBM100505Y121B |