Part Details for MFBM1V1005-700-R by Eaton Bussmann
Overview of MFBM1V1005-700-R by Eaton Bussmann
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MFBM1V1005-700-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82AH1901
|
Newark | Multi H Cur, Impedance 70 0.8A Smt/ T&r |Eaton Bussmann MFBM1V1005-700-R RoHS: Not Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0080 | Buy Now |
DISTI #
283-MFBM1V1005-700-RTR-ND
|
DigiKey | FERRITE BEAD 70 OHM 0402 1LN Min Qty: 10000 Lead time: 13 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0076 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0043 / $0.0058 | Buy Now |
DISTI #
000000000006157331
|
Sager | Ferrite Beads Multi H Cur, Impedance 70ohm 0.8A SMT Min Qty: 10000 | 0 |
|
$0.0046 / $0.0054 | Buy Now |