Part Details for MFBM1V2012-102-R by Eaton Bussmann
Overview of MFBM1V2012-102-R by Eaton Bussmann
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MFBM1V2012-102-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82AH1932
|
Newark | Multi H Cur, Impedance 1000 1.5A Smt/ T&r |Eaton Bussmann MFBM1V2012-102-R Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0260 / $0.0290 | Buy Now |
DISTI #
283-MFBM1V2012-102-RCT-ND
|
DigiKey | FERRITE BEAD 1K OHM 0805 1LN Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3508 In Stock |
|
$0.0183 / $0.1000 | Buy Now |
|
Onlinecomponents.com | Ferrite Beads Multi-Layer 1KOhm 25% 100MHz 1.5A 0.12Ohm DCR 0805 T/R |
12750 In Stock |
|
$0.0149 / $0.0192 | Buy Now |
DISTI #
000000000006157362
|
Sager | Ferrite Beads Multi H Cur, Impedance 1000ohm 1.5A SMT | 0 |
|
Buy Now | |
|
Master Electronics | Ferrite Beads Multi-Layer 1KOhm 25% 100MHz 1.5A 0.12Ohm DCR 0805 T/R |
12750 In Stock |
|
$0.0149 / $0.0192 | Buy Now |