There are no models available for this part yet.
Overview of MFBM1V3216-801-R by Eaton Bussmann
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for MFBM1V3216-801-R by Eaton Bussmann
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
82AH1973
|
Newark | Multi H Cur, Impedance 800 2.0A Smt/ T&r |Eaton Bussmann MFBM1V3216-801-R RoHS: Not Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0520 / $0.0570 | Buy Now | |
DISTI #
283-MFBM1V3216-801-RTR-ND
|
DigiKey | FERRITE BEAD 800 OHM 1206 1LN Min Qty: 4000 Lead time: 13 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0458 | Buy Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0298 / $0.0384 | Buy Now | ||
DISTI #
000000000006157403
|
Sager | Ferrite Beads Multi H Cur, Impedance 800ohm 2.0A SMT Min Qty: 4000 | 0 |
|
$0.0322 / $0.0361 | Buy Now |