Part Details for MFBW1V1005-801-R by Eaton Bussmann
Overview of MFBW1V1005-801-R by Eaton Bussmann
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MFBW1V1005-801-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82AH1999
|
Newark | Multi Nor Cur, Impedance 800 200Ma Smt/ T&r |Eaton Bussmann MFBW1V1005-801-R RoHS: Not Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0110 | Buy Now |
DISTI #
283-MFBW1V1005-801-RCT-ND
|
DigiKey | FERRITE BEAD 800 OHM 0402 1LN Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1780 In Stock |
|
$0.0060 / $0.1000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0059 / $0.0080 | Buy Now |
DISTI #
000000000006157429
|
Sager | Ferrite Beads Multi Nor Cur, Impedance 800ohm 200mA SMT Min Qty: 10000 | 0 |
|
$0.0064 / $0.0075 | Buy Now |