Part Details for MFBW1V2012-202-R by Eaton Electronics
Overview of MFBW1V2012-202-R by Eaton Electronics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MFBW1V2012-202-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MFBW1V2012-202-R
|
TME | Ferrite: bead, Imp.@ 100MHz: 2kΩ, SMD, 0805, R: 500mΩ, -55÷125°C Min Qty: 100 | 3900 |
|
$0.0147 / $0.0267 | Buy Now |