Part Details for MFBW1V3216-050-R by Eaton Bussmann
Overview of MFBW1V3216-050-R by Eaton Bussmann
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MFBW1V3216-050-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82AH2056
|
Newark | Multi Nor Cur, Impedance 5 4.0A Smt/ T&r |Eaton Bussmann MFBW1V3216-050-R Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0380 / $0.0410 | Buy Now |
DISTI #
283-MFBW1V3216-050-RTR-ND
|
DigiKey | FERRITE BEAD 5 OHM 1206 1LN Min Qty: 4000 Lead time: 13 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0312 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0216 / $0.0279 | Buy Now |
DISTI #
000000000006157486
|
Sager | Ferrite Beads Multi Nor Cur, Impedance 5ohm 4.0A SMT | 0 |
|
Buy Now |