Part Details for MFBW1V3216-202-R by Eaton Bussmann
Overview of MFBW1V3216-202-R by Eaton Bussmann
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MFBW1V3216-202-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82AH2070
|
Newark | Multi Nor Cur, Impedance 2000 0.3A Smt/ T&r |Eaton Bussmann MFBW1V3216-202-R Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0450 / $0.0490 | Buy Now |
DISTI #
283-MFBW1V3216-202-RCT-ND
|
DigiKey | FERRITE BEAD 2K OHM 1206 1LN Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4050 In Stock |
|
$0.0317 / $0.1000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0258 / $0.0333 | Buy Now |
DISTI #
000000000006157500
|
Sager | Ferrite Beads Multi Nor Cur, Impedance 2000ohm 0.3A SMT | 0 |
|
Buy Now |