There are no models available for this part yet.
Overview of MFC110A by Essentra Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for MFC110A by Essentra Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
144-MFC110A
|
Mouser Electronics | Conduit Fittings & Accessories .255-.314 RANGE-FIN CAP:LDPE NATURAL RoHS: Compliant | 0 |
|
$0.0930 / $0.2600 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 18 Weeks | 0 |
|
$0.0950 | Buy Now | ||
Onlinecomponents.com | Finned Stud Cap - Compatible Stud Size Range 6.5 - 8 mm (0.255 - 0.314 in) - Overall Height 22 mm (0.866 in) - Natural RoHS: Compliant | 0 |
|
$0.0946 / $0.1460 | Buy Now |