Part Details for MFC130A by Essentra Components
Overview of MFC130A by Essentra Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MFC130A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
144-MFC130A
|
Mouser Electronics | Conduit Fittings & Accessories .354-.413 RANGE-FIN CAP:LDPE NATURAL RoHS: Compliant | 0 |
|
$0.1030 / $0.3000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 250 Package Multiple: 250 Lead time: 18 Weeks | 0 |
|
$0.1103 | Buy Now |
|
Onlinecomponents.com | Finned Stud Cap - Compatible Stud Size Range 9 - 10.5 mm (0.354 - 0.413 in) - Overall Height 22 mm (0.866 in) - Natural RoHS: Compliant | 0 |
|
$0.1051 / $0.1622 | Buy Now |