Part Details for MFC160A by Essentra Components
Overview of MFC160A by Essentra Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MFC160A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
144-MFC160A
|
Mouser Electronics | Conduit Fittings & Accessories .669-.748 RANGE-FIN CAP:LDPE NATURAL RoHS: Compliant | 0 |
|
$0.1760 / $0.4400 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 18 Weeks | 0 |
|
$0.1878 | Buy Now |
|
Onlinecomponents.com | Finned Stud Cap - Compatible Stud Size Range 17 - 19 mm (0.669 - 0.748 in) - Overall Height 22 mm (0.866 in) - Natural RoHS: Compliant | 0 |
|
$0.1790 / $0.2763 | Buy Now |