Part Details for MFC2817-R0068FT1 by TT Electronics Welwyn Components
Overview of MFC2817-R0068FT1 by TT Electronics Welwyn Components
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MFC2817-R0068FT1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81AC2025
|
Newark | Res, 0R0068, 5W, 2817, Metal Foil, Resistance:0.0068Ohm, Product Range:Mfc Series, Resistor Case/Package:2817 [7143 Metric], Power Rating:5W, Resistance Tolerance:± 1%, Resistor Element Type:Metal Foil Rohs Compliant: Yes |Tt Electronics/welwyn MFC2817-R0068FT1 RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
Buy Now | |
DISTI #
81AC2026
|
Newark | Res, 0R0068, 5W, 2817, Metal Foil, Resistance:0.0068Ohm, Product Range:Mfc Series, Resistor Case/Package:2817 [7143 Metric], Power Rating:5W, Resistance Tolerance:± 1%, Resistor Element Type:Metal Foil Rohs Compliant: Yes |Tt Electronics/welwyn MFC2817-R0068FT1 RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now |