Part Details for MFFA0612R0008FCM by Eaton Bussmann
Overview of MFFA0612R0008FCM by Eaton Bussmann
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MFFA0612R0008FCM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
283-MFFA0612R0008FCMTR-ND
|
DigiKey | RES 0.00075 OHM 1% 1W 0612 Min Qty: 4000 Lead time: 13 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1575 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.1500 / $0.2040 | Buy Now |
DISTI #
000000000006420674
|
Sager | Current Sense Resistors - SMD MFFA, 0612 SIZE, 1 Watt, 0.75 mohm, 200 TCR MnCu Metal AEC-Q Min Qty: 4000 | 0 |
|
$0.1622 / $0.1667 | Buy Now |